You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Bit I/O Expander with Serial Interface, SPI, 1.8V, 5.5V, SSOP -
MCP23S17-E/SS
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23S17-E/SS
- Order Code:
- SC19164
- Product Range
- -
- Technical Datasheet:
- MCP23S17-E/SS Datasheet
Product Overview
- 16-bit Input/Output Port Expander with SPI/Interrupt Output
- Cascadable for up to 8 Devices on One Bus
- 25mA Sink/Source Capability per I/O
- Supports 100, 400kHz and 1.7MHz
Applications
Signal Processing, Consumer Electronics
Product Information
- :
- 16bit
- :
- Serial, SPI
- :
- 1.8V
- :
- 5.5V
- :
- SSOP
- :
- 28Pins
- :
- 16I/O's
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.53 (£1.84) | ( ) |
| 25+ | £1.29 (£1.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























