You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 500mA charge, SOT-23-5 -
MCP73832T-2ACI/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP73832T-2ACI/OT
- Order Code:
- SC18558
- Product Range
- MCP73831/2
- Technical Datasheet:
- MCP73832T-2ACI/OT Datasheet
Product Range Selector (MCP73831/2)
See all from this product rangeProduct Overview
- Integrated pass transistor, integrated current sense and reverse discharge protection
- High accuracy preset voltage regulation of 0.75%
- Programmable charge current range from 15mA to 500mA
- Supply voltage range from 3.75V to 6V
- Regulated output voltage of 4.2V
- Selectable preconditioning (10%, 20%, 40% or disable)
- Selectable end of charge control (5%, 7.5%, 10% or 20%)
- Open drain output
- Automatic power down
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Product Information
- :
- Li-Ion, Li-Pol
- :
- 6V
- :
- 4.2V
- :
- 500mA
- :
- SOT-23
- :
- 5Pins
- :
- 1Cells
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- MCP73831/2
- :
- -
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.73 (£0.88) | ( ) |
| 25+ | £0.70 (£0.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























