You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Xbox Series X Console, 1TB Black -
RRT-00007
- Manufacturer:
- MICROSOFT MICROSOFT
- Manufacturer Part No:
- RRT-00007
- Order Code:
- CS34922
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0889842640786
Product Overview
- More playing with less waiting around thanks to Xbox Velocity Architecture
- Custom SSD with integrated software delivers significantly faster load times
- Seamlessly switch between titles and instantly play from where you left off with Quick Resume
- New levels of graphical fidelity with hardware-accelerated ray tacing
- Optimised games use the full power of the Series X to deliver stable framerates at up to 120fps
- 3D Spatial Sound utilises advanced algorithms to create a truly immersive experience
- Smart Delivery ensures you always get the best version of a game for whichever Xbox console you play on
- Xbox Series X is backwards compatible with thousands of titles from Xbox One, Xbox 360 and original Xbox hardware
- Experience faster load times with higher resolution and better frame rates on selected Backwards Compatible titles
- Get your hands on the refined Xbox controller and elevate your gameplay
- Controller features hybrid d-pad, textured grip and dedicated share button
- Custom 8 core CPU and 12 TFLOP GPU, with 16GB GDDR6 high speed memory
- 1TB SSD internal storage with support for storage expansion cards
- True 4K gaming resolution with HDR at up to 120fps with supported titles
- Dolby Digital 5.1/TrueHD with Atmos, DTS and up to 7.1 L-PCM audio support
- Connectivity: 1x HDMI 2.1, 3x USB 3.1 Gen 1 Type-A, Gigabit RJ45 LAN
- Dimensions (HxWxD): 301x151x151mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Series X console, controller, 2x AA batteries, HDMI cable, UK mains lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £416.69 (£500.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























