You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Graphic Display Module, 128 x 128, Yellow on Black, SPI, Passive Matrix - 

MDOB160128DV-YS

MDOB160128DV-YS - OLED Graphic Display Module, 128 x 128, Yellow on Black, SPI, Passive Matrix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDOB160128DV-YS
Order Code:
SC19866
Product Range
MDOB160128D Series
Technical Datasheet:
MDOB160128DV-YS   Datasheet
See all Technical Docs

Product Range Selector (MDOB160128D Series)

See all from this product range

Product Overview

  • 1.92” Graphic OLED (Organic Light Emitting Diode) with 160 x 128 resolution
  • Yellow dots on a black background appearance
  • Chip on board construction, SH1108 controller
  • SPI interface, superb all-round view angles
  • Wide operating temperature range from -40°C to +80°C
  • 20-way SIL top connection
  • 34.90mm x 57.80mm x 5.36mm panel size
  • 30.91mm x 41.34mm viewing area
  • Dot size is 0.206 x 0.226mm

Product Information


:
160 x 128 Pixels

:
Yellow on Black

:
3V

:
SPI

:
34.9mm x 57.8mm

:
-40°C

:
80°C

:
COB

:
MDOB160128D Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£27.53 ( £33.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.53 (£33.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.32 (£30.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £22.61 (£27.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --