You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multiband CB Radio for European Journeys - 

ALAN 48 PRO

New
ALAN 48 PRO - Multiband CB Radio for European Journeys
ALAN 48 PRO - Multiband CB Radio for European Journeys
ALAN 48 PRO - Multiband CB Radio for European Journeys
ALAN 48 PRO - Multiband CB Radio for European Journeys

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDLAND MIDLAND
Manufacturer Part No:
ALAN 48 PRO
Order Code:
IT45424
Product Range
-
Also Known As:
GTIN UPC EAN: 8011869202476
Technical Datasheet:
ALAN 48 PRO   Datasheet
See all Technical Docs

Product Overview

Alan 48 Pro is conceived for multiband frequencies and designed for long journeys and routes in Europe. Alan 48 Pro has a power output (1W/4W) that can be changed according to country regulations. Defined by its timeless design, Alan 48 Pro unveils the core features of its functioning: scan available channels with SCAN function; monitor two channels for your own interest and safety with Dual Watch option available; improve the audio signal with RF Gain; control sensitivity both in input and output mode, with MIC gain. Alan 48 Pro has a wide front panel with a range of keys, such as for example the emergency button (channel 9) and four memory channels keys. The LCD blue back-lit display clearly shows the functions and settings and indicates the tx and rx signal strength. The supplied microphone belongs to 'Precision Series', with Up, Down and Lock keys. ALAN 48 Pro can be also a low-frequency amplifier, by adding an additional speaker to it. ALAN 48 Pro has sockets to connect to an external S-Meter, to an external speaker and a six-pin microphone connector.
  • ADS, automatic digital squelch
  • Noise blanker/ANL filters
  • Back-lit mutifunction display
  • Microphone with UP/DOWN buttons
  • External S. meter socket
  • Six-pin microphone connector
  • Five memory slots
  • RF gain, MIC gain
  • Quick selection channels through quick UP/DOWN keys
  • Scan, EMG, dual watch
  • Complies with RE-D regulation 2014/53/EU
  • Power supply voltage: 12/24V

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011869202476

8 In stock Need more?

???PF_PDP_RSP_SUP???

£94.44 ( £113.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.44 (£113.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £89.55 (£107.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --