You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Click -
MIKROE-958
- Manufacturer:
- MIKROELEKTRONIKA MIKROELEKTRONIKA
- Manufacturer Part No:
- MIKROE-958
- Order Code:
- SC13666
- Product Range
- -
Product Overview
- MikroBUS form factor enables easy integration
- Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
- Low power of 30mA when connected and less then 10mA in sniff mode
- UART (SPP or HCI) data connection interface
- UART data rates up to 3Mbps
Applications
Communications & Networking, Industrial, Medical, Sensing & Instrumentation, System Monitoring, Test & Measurement, Wireless, Consumer Electronics
Product Information
- :
- Bluetooth Click Accessory Board
- :
- Barcode Scanners, Measurement & Monitoring Systems, Asset Tracking, Medical Devices
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.37 (£31.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























