You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm LED Decking Lights, White 20 Pack -
16674
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 16674
- Order Code:
- LA06260
- Product Range
- 15mm/40mm Decking Lights
- Also Known As:
- GTIN UPC EAN: 5016529166740
Product Range Selector (15mm/40mm Decking Lights)
See all from this product rangeProduct Overview
- Can be used to light up outdoor decking, kitchens or bathrooms
- Material: Metal and Acrylic
- Power: 4.65W
- Dimensions (HxØ): 38x40mm
- Cut-Out Diameter: 30mm
- 5m cable from transformer to first light
- 1.5m of cable between each light
- IP rating: IP67
- Supplied in packs of 20
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
20x LED Decking Lights, 1x 12V IP44 transformer with 2m of cable to 3 pin plug for indoor connection to 230V power
Product Information
- :
- Decking Lights
- :
- Low Voltage
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- 12V
- :
- 38mm
- :
- 40mm
- :
- -
- :
- 15mm/40mm Decking Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.50 (£77.40) | ( ) |
| 5+ | £62.98 (£75.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























