You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bramhall Swan Neck Wall Lantern, IP44 -
17992
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 17992
- Order Code:
- LA06226
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016529179924
Product Overview
- Ideal for use with our ES/E27 GLS bulbs for cost-effective lighting (maximum 60W)
- IP44 weatherproof rating
- Material: Polypropylene and Acrylic
- Non-Dimmable
- Dimensions (HxWxD): 408x217x326mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 230V
- :
- 408mm
- :
- 217mm
- :
- 326mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.74 (£28.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























