You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luiggi 4-Way Ceiling Light, E27, Black -
21555
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 21555
- Order Code:
- LA07174
- Product Range
- MiniSun Ceiling Lights
- Also Known As:
- GTIN UPC EAN: 5016529215554
Product Range Selector (MiniSun Ceiling Lights)
See all from this product rangeProduct Overview
- Steampunk ceiling light in a black finish
- Gives a great vintage effect when paired with LED filament bulbs
- Ideal for use in restaurants, bars and cafes
- Requires max. 40W lamp with E27 fitting (not supplied)
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- 40W E27 GLS
- :
- -
- :
- -
- :
- 240V
- :
- 1000mm
- :
- 120mm
- :
- 120mm
- :
- MiniSun Ceiling Lights
- :
- Hardwired
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.50 (£58.20) | ( ) |
| 3+ | £47.25 (£56.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























