You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB LED Decking Lights, Pack of 10 -
21755
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 21755
- Order Code:
- LA07281
- Also Known As:
- GTIN UPC EAN: 5016529217558
Product Overview
- Stainless steel, decking/plinth, RGB LED light kit
- Includes all lamps, cables, and connections
- Can be used to light up outdoor decking, kitchens or bathrooms
- Kit Contents:-
- Pack of 10x 40mm, RGB LED decking lights (1m of cable between each light)
- 6V, IP44 Transformer with 2m of cable to 3-pin plug for indoor connection to mains power (5m cable from transformer to first light)
- Remote control to cycle through available colours/modes (includes CR2025 battery)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Decking Lights
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- 240V
- :
- 38mm
- :
- 40mm
- :
- 40mm
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £68.18 (£81.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























