You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6A 1 Way SP Pull Cord Ceiling Switch -
3191 WHI
- Manufacturer:
- MK MK
- Manufacturer Part No:
- 3191 WHI
- Order Code:
- PL00071
- Product Range
- MK Logic Plus Moulded Ceiling Switch
- Also Known As:
- GTIN UPC EAN: 5017490761910
- Technical Datasheet:
- 3191 WHI Datasheet
Product Range Selector (MK Logic Plus Moulded Ceiling Switch)
See all from this product rangeProduct Overview
- Has integral earth terminals
- Manufactured to BS3676 with 50.8mm fixing centres
Footnotes
Product Information
- :
- 6A
- :
- MK Logic Plus Moulded Ceiling Switch
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.85 (£11.82) | ( ) |
| 5+ | £9.45 (£11.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























