You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A Masterseal Junction Box, Grey -
56506
- Manufacturer:
- MK MK
- Manufacturer Part No:
- 56506
- Order Code:
- PL00708
- Product Range
- Masterseal
- Also Known As:
- GTIN UPC EAN: 5017490227331
- Technical Datasheet:
- 56506 Datasheet
Product Range Selector (Masterseal)
See all from this product rangeProduct Overview
- Sealed junction box, with 4x 4-way terminals suitable for 2.5mm² cables
- The splashproof enclosure is manufactured from tough polycarbonate
- Allows safe operation of the unit outdoors or in areas exposed to dust or splashing water
- Designed for surface mounting and features a sprung, gasket sealed access lid
- 4x 20mm knockouts for suitable glands/conduit entry adaptors
- Complies with BS6220: 1983
Product Information
- :
- 4
- :
- -
- :
- IP56
- :
- Masterseal
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.73 (£27.28) | ( ) |
| 5+ | £22.07 (£26.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























