You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masterseal Plus 13A 1 Gang Outdoor Unswitched Socket, IP66 Grey -
K56480GRY
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K56480GRY
- Order Code:
- PL12241
- Product Range
- MK Moulded Outdoor Socket
- Also Known As:
- GTIN UPC EAN: 5017490580696
- Technical Datasheet:
- K56480GRY Datasheet
Product Range Selector (MK Moulded Outdoor Socket)
See all from this product rangeProduct Overview
- 13A IP66 rated outdoor socket
- 1 gang unswitched
- Fixing holes for No. 8 woodscrews
- 4 x 20mm entries
- Earth terminal in back box
- Dimensions: 157x110x89mm
- Grey in colour
- BS 1363 Pt.2:1995
- IP66 BS EN 60529: 1992
Product Information
- :
- IP66
- :
- MK Moulded Outdoor Socket
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.24 (£35.09) | ( ) |
| 3+ | £27.02 (£32.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























