You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Masterseal Plus Outdoor Switched Socket, 13A, IP66 -
K56482GRY
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K56482GRY
- Order Code:
- PL12244
- Product Range
- Masterseal Plus
- Also Known As:
- GTIN UPC EAN: 5017490580993
- Technical Datasheet:
- K56482GRY Datasheet
Product Range Selector (Masterseal Plus)
See all from this product rangeProduct Overview
- 2-gang DP
- Fixing holes for No.8 woodscrews
- 5 cable entries
- Earth terminals in back box
- Dimensions: 157x175x89mm
- BS1363 Pt.2: 1995
- IP66 BS EN 60529: 1992
Product Information
- :
- IP66
- :
- Masterseal Plus
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.50 (£53.40) | ( ) |
| 5+ | £43.25 (£51.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























