You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duraplug Rubber UK Mains Plug with 13A Fuse - Black -
PF133BLK
- Manufacturer:
- MK MK
- Manufacturer Part No:
- PF133BLK
- Order Code:
- PL00466
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017490099624
- Technical Datasheet:
- PF133BLK Datasheet
Product Overview
- Feature cord grip and blue/brown sleeved pins
- Rated at 13A and manufactured to ASTA, BS1363 standard
- 13A Fuse fitted
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UK Type G Mains Plug
- :
- 13A
- :
- Black
- :
- Rubber Body
- :
- 230V
- :
- -
Technical Documents (1)
Also Known As
2,990 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.75 (£9.30) | ( ) |
| 10+ | £7.55 (£9.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























