You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Small Berna Multi Clamps, Pair -
PCL8710/2
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PCL8710/2
- Order Code:
- TL23960
- Product Range
- Modelcraft - Multi Clamps
- Also Known As:
- GTIN UPC EAN: 5060030665506
Product Range Selector (Modelcraft - Multi Clamps)
See all from this product rangeProduct Overview
- 2 Unique multi-clamps with 80mm beams & two jaws each
- Can be used for clamping, spreading & to create a jig
- Capacity between the beams 40mm
- For holding & clamping workpieces whilst glueing, painting etc
Product Information
- :
- -
- :
- -
- :
- -
- :
- Modelcraft - Multi Clamps
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.06 (£12.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























