You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Finger Swivel Hobby Knife -
PKN5300
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PKN5300
- Order Code:
- TL24009
- Product Range
- Modelcraft - Finger Knives
- Also Known As:
- GTIN UPC EAN: 5060576967034
Product Range Selector (Modelcraft - Finger Knives)
See all from this product rangeProduct Overview
- Finger grip for precise control and detailed cuts
- Swivel blade rotates 360°
- Smooth cutting of curves & circles
- Ergonomic design – suitable for left & right-handed use
Warnings
Product Information
- :
- Hobby
- :
- -
- :
- -
- :
- Modelcraft - Finger Knives
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.21 (£5.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























