You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12W Cordless Foam Cutter - 

PSS1070

PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter
PSS1070 - 12W Cordless Foam Cutter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSS1070
Order Code:
TL24107
Product Range
-
Also Known As:
GTIN UPC EAN: 5060576966266

Product Overview

Convenient powerful foam cutter that heats quickly, creating fast clean precision cuts. Specially designed tip structure cuts smoothly without burning. Ideal for model and prop building, scenery, art, craft, stencils, signs, displays & DIY projects. Includes two interchangeable pin & blade foam cutting tips, perfect for cutting and contouring foam, polystyrene, Styrofoam, foam core board & insulation foam. Lightweight, portable and easy to handle, with no more cables in the way you can work with ease in any situation.
  • Includes two 60mm tips
  • Pin tip (1.2mm) 12W - foam sculpture & detailing
  • Blade tip (5mm) 20W - carving & cutting
  • LED light for illumination of work
  • Built-in rechargeable battery - up to 70mins continuous run time
  • On/Off switch and safety cap

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060576966266

5 In stock Need more?

???PF_PDP_RSP_SUP???

£41.24 ( £49.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.24 (£49.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --