You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" (50mm) Hobby Bench Vice -
PVC7006
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PVC7006
- Order Code:
- TL16612
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060252020299
- Technical Datasheet:
- PVC7006 Datasheet
Product Overview
- Made from an aluminium alloy
- Ideal for use with portable workbenches, kitchen tables or where a strong temporary fixing is needed
- Vice jaws have cross cut face plates for better grip
- Can be attached to benches up to 25mm thickness
- Adjustable clamp head allows for uneven surfaces
- Jaw Width: 60mm
- Jaw Capacity: 50mm
Product Information
- :
- 60mm
- :
- 50mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.73 (£10.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























