You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" (70mm) Universal Suction Vice -
PVC7012
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PVC7012
- Order Code:
- TL16614
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060252020312
- Technical Datasheet:
- PVC7012 Datasheet
Product Overview
- Made from die-cast aluminium and nickel plated steel
- 360° Rotating head and 90° tilting head
- Rubber grips on the jaws for holding delicate objects
- Jaws also have vertical and horizontal V-Grooves ideal for holding rods, wire or circular objects
- Jaw Width: 70mm
- Jaw Capacity (without rubber jaws): 70mm
- Jaw Capacity (with rubber jaws): 65mm
- Overall height above the work surface: 195mm
Product Information
- :
- 70mm
- :
- 65mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 28/02/26
Order now. Pay nothing until products are dispatched5 more will be available week commencing 28/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.22 (£33.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























