You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Amplifier with USB Port - 2x 25W RMS -
SA-100
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- SA-100
- Order Code:
- DP33490
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007754226942
- Technical Datasheet:
- SA-100 Datasheet
Product Overview
- USB port at the front panel for power supply and for charging external devices
- Additional 3.5mm jack connection with switchable sensitivity at the front panel
- Audio source selector
- Controls for volume, bass and treble
- 6.3mm headphone output
- Robust metal housings
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £113.63 (£136.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























