You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini Stereo Amplifier With Bluetooth - 2x 30W RMS - 

SA-160BT

SA-160BT - Mini Stereo Amplifier With Bluetooth - 2x 30W RMS
SA-160BT - Mini Stereo Amplifier With Bluetooth - 2x 30W RMS
SA-160BT - Mini Stereo Amplifier With Bluetooth - 2x 30W RMS
SA-160BT - Mini Stereo Amplifier With Bluetooth - 2x 30W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
SA-160BT
Order Code:
DP34794
Product Range
-
Also Known As:
GTIN UPC EAN: 4007754244809
Technical Datasheet:
SA-160BT   Datasheet
See all Technical Docs

Product Overview

A mini 2x 30W stereo amplifier with Bluetooth interface, NFC and remote control.
  • Integrated hi-fi audio amplifier
  • Power rating at 8Ω: 2x 30W
  • Peak music power output: 2x 60W
  • For use with passive speakers of 8Ω impedance
  • Volume control with integrated source selector function, LED indicator
  • Near Field Communication (NFC)
  • Gold-plated speaker terminals
  • 1 Stereo input via RCA (L/R jacks)
  • 1 Line output via 3.5mm stereo jack
  • Fixed antenna for Bluetooth streaming
  • Metal housing
  • Power supply: 24V DC, 3.0A (PSU included)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Amplifier, 3.5mm Stereo jack to RCA lead, Remote control, PSU, User manual.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4007754244809

2 In stock Need more?

???PF_PDP_RSP_SUP???

£142.54 ( £171.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £142.54 (£171.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --