You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waistband Amplifier with Headset Microphone- 7W RMS - 

WAP-5

WAP-5 - Waistband Amplifier with Headset Microphone- 7W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
WAP-5
Order Code:
LS05027
Product Range
-
Also Known As:
GTIN UPC EAN: 04007754217155
Technical Datasheet:
WAP-5   Datasheet
See all Technical Docs

Product Overview

A waistband amplifier with built in speaker, headband microphone and 3.5mm jack input for connecting audio/music sources (e.g. CD/MP3 player or mobile phone). Designed for general mobile speech applications such as live demonstrations, lectures, training sessions, sporting events or sales events.
  • 7W Amplifier
  • Volume/on-off control
  • Adjustable waist strap
  • High-sensitivity electret headband microphone
  • Additional line input (3.5 mm jack) for external audio sources, e.g. MP3 player
  • Powered by included power adaptor or by six rechargeable AA batteries (sold separately)
  • Rechargeable batteries can be charged within the amplifier
  • Operating time with fully charged batteries: approx. 6-8 hours
  • Output power (RMS/ Max): 7W/10W (6W/8W battery operation)
  • Power supply: 9V DC (6x AA size batteries)
  • Dimensions (WxHxD): 190x90x55mm
  • Weight: 290g

Contents

Amplifier, Belt strap, Headband microphone, Power adaptor, User manual.

Footnotes

Please note:- Batteries not included.

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 04007754217155

3 In stock Need more?

???PF_PDP_RSP_SUP???

£81.31 ( £97.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £81.31 (£97.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £75.75 (£90.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --