You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch for micro:bit -
SKU00095
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00095
- Order Code:
- ED00559
- Also Known As:
- GTIN UPC EAN: 0682698570326
Product Overview
- Use an output from a micro:bit to turn low voltage devices on and off
- Maximum voltage for the switch is 16V
- Active LED indicator
- Resettable polyfuse protects against over-current
Contents
Switch board only
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit
- :
- Board
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.50 (£5.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























