You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CO2 Mini Kit for micro:bit - 

SKU00102

SKU00102 - CO2 Mini Kit for micro:bit
SKU00102 - CO2 Mini Kit for micro:bit
SKU00102 - CO2 Mini Kit for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONKMAKES MONKMAKES
Manufacturer Part No:
SKU00102
Order Code:
ED00637
Also Known As:
GTIN UPC EAN: 0682698570395
Technical Datasheet:
SKU00102   Datasheet
See all Technical Docs

Product Overview

The CO2 Mini board is a unique sensor board designed for the micro:bit that combines a true CO2 sensor with temperature and humidity sensors. The board also features an LED that changes colour between green, orange and red to give a rough estimation of air quality. While the board is compatible with V1 and V2 micro:bits, some of the example projects listed in the manual require a V2 micro:bit.
  • Based around the SCD41 Sensiron sensor module
  • CO2 Range: 400-5000ppm (LED values: Red 3000ppm, Orange 3000ppm, Green 1000ppm)
  • Temperature Range: -10°C to 60°C
  • Humidity Range: 0-100%
  • Powered by the micro:bit
  • Reverse polatity protection
  • Serial interface
  • Supplied with crocdile clip leads for connecting to a micro:bit

Contents

CO2 Mini, 5x crocodile clip leads

Footnotes

Note: micro:bit shown for illustration only, not included.

Product Information


:
-

:
-

:
-

:
-

:
-

:
CO2 Mini Board, Crocodile Clips

:
micro:bit 1 & 2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0682698570395

1 In stock Need more?

???PF_PDP_RSP_SUP???

£57.50 ( £69.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.50 (£69.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --