You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Copper Spray, 500ml - 

M090301

M090301 - Copper Spray, 500ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOTIP MOTIP
Manufacturer Part No:
M090301
Order Code:
CP08565
Product Range
-
Also Known As:
GTIN UPC EAN: 8711347226122
Technical Datasheet:
M090301   Datasheet
See all Technical Docs

Product Overview

Prevent wear and sticking of screwed connections exposed to very high temperatures with Motip Copper Grease. Copper Grease has high thermal stability and is corrosion preventive. Resistant to temperatures of -40°C to +1,100°C.
  • Simplifies the future removal
  • High thermal stability
  • Resistant to chemicals and weather influences
  • Prevents wear and sticking
  • Corrosion preventive
  • Excellent adhesion
  • Directed jet spray
  • Volume: 500ml

Product Information


:
Grease

:
Aerosol

:
500ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8711347226122

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.95 ( £9.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.95 (£9.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.40 (£8.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --