You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO A620M-E Socket AM5 Micro ATX Motherboard -
PRO A620M-E
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO A620M-E
- Order Code:
- CS36791
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377093804
- Technical Datasheet:
- PRO A620M-E Datasheet
Product Overview
- CPU: AMD Ryzen 8000/7000
- Chipset: AMD A620
- Memory: 2x 288-pin sockets supporting up to 96GB of DDR5 6800 (OC) memory
- Audio: Realtek ALC897 7.1 channel HD audio
- LAN: Realtek RTL8111H Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, M.2, 2x PS/2, HDMI, VGA, RJ45, 3x audio, 2x USB 2.0, 4x USB 3.2 Gen 1
Contents
Motherboard, backplate, SATA cable, M.2 screw/standoff and user
Product Information
- :
- AM5
- :
- 200mm
- :
- 236mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.45 (£84.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























