You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD IPS Monitor, HDMI VGA -
PRO MP271
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO MP271
- Order Code:
- SB08078
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719072766016
- Technical Datasheet:
- PRO MP271 Datasheet
Product Overview
- IPS technology for wider viewing angles (178°/178°)
- TÜV certified display with reduced blue light to prevent eye damage
- MSi exclusive Display Kit software for proper display & colour modes, Split Window and other tools
- 75Hz Refresh rate on HDMI connection, 60Hz on VGA
- 5ms Response time (GTG), 250cd/m² brightness
- Built-in stereo speakers (2x 2W)
- 3.5mm Audio mic in and headphone port for private listening
- Integrated Kensington lock slot
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 457x613x220mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £125.00 (£150.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























