You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antibacterial Device & Screen Cleaner, 32ml -
211
- Manufacturer:
- MUC-OFF MUC-OFF
- Manufacturer Part No:
- 211
- Order Code:
- SA03379
- Product Range
- Muc-Off - Screen Cleaners
- Also Known As:
- GTIN UPC EAN: 5037835211009
Product Range Selector (Muc-Off - Screen Cleaners)
See all from this product rangeProduct Overview
- Antibacterial
- Kills 99.99% Bacteria
- Safe on all screen types
- Vegetarian Friendly
- Not tested on animals
- 10% Of profit from each bottle goes to the WHO COVID-19 Solidarity Response Fund
Product Information
- :
- Muc-Off - Screen Cleaners
Technical Documents (1)
Also Known As
349 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.79 (£2.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























