You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M VESA 360 Tilt and Rotate TV Wall Mount - 15" to 40" Screen -
7350022733497
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350022733497
- Order Code:
- ST04117
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7350022733497
- Technical Datasheet:
- 7350022733497 Datasheet
Product Overview
- Fits 15" to 40" flat panel screens
- Tilting function for perfect positioning
- Rotates up to 360° for optimal viewing
- Secures display with included padlock
- Quick and easy installation
- Distance from wall: 50mm
Footnotes
Product Information
- :
- From 15" to 40"
- :
- Tilting Mount
- :
- 15kg
- :
- 75x75, 100x100, 200x100, 200x200
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.09 (£36.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























