You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Universal Tilting Medium TV Wall Mount, 32" to 55", Black -
7350022734012
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350022734012
- Order Code:
- ST04247
- Also Known As:
- GTIN UPC EAN: 7350022734012
- Technical Datasheet:
- 7350022734012 Datasheet
Product Overview
- Built-in tilt function
- Bubble level incorporated for accurate installation
- Universal and VESA standard: 200x100 200x200 300x200 300x300 400x200 400x400
- Low profile design suitable for fitting virtually all TV brands
Product Information
- :
- From 32" to 55"
- :
- Tilting Mount
- :
- 75kg
- :
- 400x400
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.76 (£47.71) | ( ) |
| 3+ | £37.03 (£44.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























