You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motorised Swing TV Wall Mount - 37" to 55" Screen - 

7350022734500

7350022734500 - Motorised Swing TV Wall Mount - 37" to 55" Screen
7350022734500 - Motorised Swing TV Wall Mount - 37" to 55" Screen
7350022734500 - Motorised Swing TV Wall Mount - 37" to 55" Screen
7350022734500 - Motorised Swing TV Wall Mount - 37" to 55" Screen
7350022734500 - Motorised Swing TV Wall Mount - 37" to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7350022734500
Order Code:
ST04219
Also Known As:
GTIN UPC EAN: 7350022734500
Technical Datasheet:
7350022734500   Datasheet
See all Technical Docs

Product Overview

  • Allows your wall-mounted TV to swing around a corner 90°
  • Fits most TVs and requires no additional peripherals to be installed
  • Watch TV from anywhere, living room or kitchen
  • Easy to operate with your own TV remote
  • Optimizes TV visibility and can be mounted for either left or right swing
  • Built-in safety protection function if something blocks the swing movement
  • Only 50mm distance to wall

Product Information


:
From 37" to 55"

:
Motorised Mount

:
30kg

:
200x200 to 600x400

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7350022734500

3 In stock Need more?

???PF_PDP_RSP_SUP???

£249.60 ( £299.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £249.60 (£299.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --