You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multifunctional M Display Stand 180, 24" to 63", Black -
7350073730643
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073730643
- Order Code:
- ST04243
- Also Known As:
- GTIN UPC EAN: 7350073730643
- Technical Datasheet:
- 7350073730643 Datasheet
Product Overview
- Sleek Nordic design
- Heavy duty aluminium, lightweight construction with steel legs
- Easy to assemble and install, move around
- 1.8m Height is perfect for seated and standing audiences
- Optional extras include camera holder and shelves etc. (not included)
- Built in anti theft system for an optional padlock (padlock not included)
Product Information
- :
- From 24" to 63"
- :
- Floor Stand
- :
- 50kg
- :
- 700x400
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £303.72 (£364.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























