You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen - 

7350073730940

7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen
7350073730940 - Universal Fixed HD MAX TV Wall Mount - 60" to 110" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7350073730940
Order Code:
ST04214
Also Known As:
GTIN UPC EAN: 7350073730940
Technical Datasheet:
7350073730940   Datasheet
See all Technical Docs

Product Overview

  • Create almost any video wall configurations imaginable
  • Designed to support larger screens, such as heavy touch screens and extra large displays in public places
  • Ideal for digital signage, educational and corporate installations
  • Can be used in both landscape and portrait installations
  • Adjustment screws enable the screen to be levelled once mounted
  • Clean look and easy to install
  • Slim 45mm distance to wall
  • Super Duty (SD) 125kg max. weight load

Product Information


:
From 60" to 110"

:
Flat to Wall Mount

:
125kg

:
1200x900

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7350073730940

Available for back order

More stock available to supplier lead times which is approximately 23/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£138.02 ( £165.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £138.02 (£165.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --