You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Universal Fixed TV Wall Mount, 40" to 85", Black -
7350073731015
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073731015
- Order Code:
- ST04257
- Also Known As:
- GTIN UPC EAN: 7350073731015
- Technical Datasheet:
- 7350073731015 Datasheet
Product Overview
- Holds flat screens up to 85" or 60kg
- Supports VESA up to 800x400
- Low profile design offers sufficient room for cable connections and cooling
- Multibrackets quick release straps with smart magnets makes single-person installation possible
- Open frame provides ample room for power and A/V cutouts behind TV
- Vertical rails slide on wall plate for minor left/right lateral shift after installation
- Full hardware kit included
Product Information
- :
- From 40" to 85"
- :
- Video Wall Mount
- :
- 60kg
- :
- 800x400
Technical Documents (2)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.35 (£48.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























