You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M Ceiling Mount Pro Twin TV Mount, 2x 40" to 65" - 

7350073733460

7350073733460 - M Ceiling Mount Pro Twin TV Mount, 2x 40" to 65"
7350073733460 - M Ceiling Mount Pro Twin TV Mount, 2x 40" to 65"
7350073733460 - M Ceiling Mount Pro Twin TV Mount, 2x 40" to 65"
7350073733460 - M Ceiling Mount Pro Twin TV Mount, 2x 40" to 65"
7350073733460 - M Ceiling Mount Pro Twin TV Mount, 2x 40" to 65"
7350073733460 - M Ceiling Mount Pro Twin TV Mount, 2x 40" to 65"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7350073733460
Order Code:
ST04598
Product Range
Multibrackets - M Ceiling Mount Pro Series
Also Known As:
GTIN UPC EAN: 7350073733460
Technical Datasheet:
7350073733460   Datasheet
See all Technical Docs

Product Range Selector (Multibrackets - M Ceiling Mount Pro Series)

See all from this product range

Product Overview

The new professional Pro Series A/V line from Multibrackets was designed with the installer in mind. Modular, easy to configure, quick to install, and simple to maintain. Working closely with installers we created a range with close to unlimited flexibility. This model the, M Ceiling Mount Pro MBC2X1U, is no exception. The product provides the versatility and flexibility demanded by installers. Based upon the Pro Series strong and ultra-flexible aluminum rail it is completely modular and has built in cable management throughout the entire solution to quicken installation and creating an aesthetic result worth the public eye. With its modular construction installers have vast possibilities to change, update and reconfigure its design if ideas change over time then Pro Series can follow.
  • A professional, flexible, and modular product
  • Compatible with two 40" to 65" screens mounted horizontally
  • Integrated cable management throughout the entire solution
  • Power click install for an easy, fast, and safe installation
  • Portrait or landscape position of screen possible
  • Screens mounted side-by-side
  • Supplied with ceiling plate and hardware kit

Product Information


:
From 40" to 65"

:
Ceiling Mount

:
50kg

:
Up to 600x400

:
Multibrackets - M Ceiling Mount Pro Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7350073733460

2 In stock Need more?

???PF_PDP_RSP_SUP???

£419.99 ( £503.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £419.99 (£503.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --