0
0 Items£0.00
ex VAT
ex VAT

M Ceiling Mount Pro Triple TV Mount, 3x 40" to 65" - 7350073733521

MULTIBRACKETS 7350073733521 - undefined
MULTIBRACKETS 7350073733521 - undefined
MULTIBRACKETS 7350073733521 - undefined
MULTIBRACKETS 7350073733521 - undefined
MULTIBRACKETS 7350073733521 - undefined
MULTIBRACKETS 7350073733521 - undefined
MULTIBRACKETS 7350073733521 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIBRACKETS
Manufacturer Part No7350073733521
Order CodeST04601
Also Known AsGTIN UPC EAN: 7350073733521
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 11 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£765.08
Price for:Each
Minimum: 1
Multiple: 1
£765.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTIBRACKETS
Manufacturer Part No7350073733521
Order CodeST04601
Also Known AsGTIN UPC EAN: 7350073733521
Technical Datasheet
Maximum Screen SizeFrom 40" to 65"
Bracket TypeCeiling Mount
Load Max30kg
VESA StandardUp to 600x400
Product RangeMultibrackets - M Ceiling Mount Pro Series
SVHCTo Be Advised

Product Overview

The new professional Pro Series A/V line from Multibrackets was designed with the installer in mind. Modular, easy to configure, quick to install, and simple to maintain. Working closely with installers we created a range with close to unlimited flexibility. This model the, M Ceiling Mount Pro MBC3U, is no exception. The product provides the versatility and flexibility demanded by installers. Based upon the Pro Series strong and ultra-flexible aluminum rail it is completely modular and has built in cable management throughout the entire solution to quicken installation and creating an aesthetic result worth the public eye. With its modular construction installers have vast possibilities to change, update and reconfigure its design if ideas change over time then Pro Series can follow.

  • A professional, flexible and modular product
  • Compatible with three 40" to 65" screens mounted back-to-back
  • Integrated cable management throughout the entire solution
  • Power click install for an easy, fast, and safe installation
  • Portrait or landscape position of screen possible
  • Supplied with ceiling plate and hardware kit

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Maximum Screen Size

From 40" to 65"

Load Max

30kg

Product Range

Multibrackets - M Ceiling Mount Pro Series

Bracket Type

Ceiling Mount

VESA Standard

Up to 600x400

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate