You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VESA Flexarm Full Motion Dual TV Wall Mount - 40" to 70" Screen -
7350073735266
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073735266
- Order Code:
- ST04218
- Product Range
- Multibrackets VESA Flexarm TV Wall Mounts
- Also Known As:
- GTIN UPC EAN: 7350073735266
- Technical Datasheet:
- 7350073735266 Datasheet
Product Range Selector (Multibrackets VESA Flexarm TV Wall Mounts)
See all from this product rangeProduct Overview
- Nests for a super-slim 50mm mounting profile
- Flex, tilt and turn for optimal viewing angle
- Tilt easily to +8°/-5° to reduce glare
- Turn effortlessly up to +/-45° (depending on screen size)
- Built-in bubble level for accurate mounting
- One-person tilt adjustment
- Supplied with installation template and tool kit for simple mounting
Product Information
- :
- From 40" to 70"
- :
- Multi-Position Mount
- :
- 45kg
- :
- 100x100 to 400x400
- :
- Multibrackets VESA Flexarm TV Wall Mounts
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £60.54 (£72.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























