You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M Floor to Ceiling Mount Pro, 40" to 65", Chrome - 

7350073735693

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7350073735693
Order Code:
ST04634
Product Range
-
Also Known As:
GTIN UPC EAN: 7350073735693
Technical Datasheet:
7350073735693   Datasheet
See all Technical Docs

Product Overview

The professional Pro Series A/V line from Multibrackets was designed with the installer in mind. Modular, easy to configure, quick to install and simple to maintain. Developed together with installers we added close to unlimited flexibility and versatility. Based on the Pro Series ultra-flexible aluminium rail it is completely modular and has built in cable management throughout the entire solution to quicken installation and create an aesthetic result worth the public eye.
  • Pro Series is a professional, flexible and modular product
  • Mounts a display floor to ceiling
  • Height adjustable
  • Integrated cable management throughout the entire solution
  • Power click install for an easy, fast and safe installation
  • Portrait or landscape positioning of screen possible
  • Includes VESA adaptors for compatibility up to 600x400
  • Supplied with hardware kit
  • Weight capacity: 30kg (per display)
  • Dimensions (WxHxD): 690x3,280x170mm

Product Information


:
From 40" to 65"

:
Ceiling Mount

:
30kg

:
Up to 600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7350073735693

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£410.58 ( £492.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £410.58 (£492.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --