You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Single Pole Floormount Pro, 32" to 65" Screen, Black -
7350073738939
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073738939
- Order Code:
- ST04523
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7350073738939
- Technical Datasheet:
- 7350073738939 Datasheet
Product Overview
- Professional, flexible and modular product
- Integrated cable management throughout the entire solution
- Power click install for an easy, fast and safe installation
- Portrait or landscape position of screen possible
- Supplied with floor plate, hardware kit, and VESA adapters for compatibility up to VESA 400x400
- Max. capacity: 50kg
Product Information
- :
- From 32" to 65"
- :
- Floor Stand
- :
- 50kg
- :
- 100x100mm to 400x400mm
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £344.00 (£412.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























