You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Workstation Laptop Riser and Stand, White -
7350073739141
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073739141
- Order Code:
- CS34851
- Product Range
- Multibrackets M Laptop Workstation Risers
- Also Known As:
- GTIN UPC EAN: 7350073739141
- Technical Datasheet:
- 7350073739141 Datasheet
Product Range Selector (Multibrackets M Laptop Workstation Risers)
See all from this product rangeProduct Overview
- Generous platform size with integrated palm rest
- Intuitive control; the platform adjusts in seconds with the handle on the side
- Adjustable height and tilt angle for ergonomic comfort
- Height adjustment range: 60-420mm
- Tilt angle: 0° to 30°
- Gas driven piston mechanism
- Stable, freestanding design
- Pre-assembled and ready to use straight away
- Platform moves within it's own footprint to save space
- Platform dimensions (WxD): 580x320mm
- 2 Year manufacturer warranty
Product Information
- :
- Multibrackets M Laptop Workstation Risers
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £157.50 (£189.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























