You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M VESA Flexarm Thin TV Wall Mount, 37" to 65" Screen, White -
7350105210150
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350105210150
- Order Code:
- ST04519
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7350105210150
- Technical Datasheet:
- 7350105210150 Datasheet
Product Overview
- Smoothly rotate your TV up to 180°
- Ultra slim, folds 390mm close to the wall
- Fingertip tilt allows easy TV angle adjustments without tools
- Integrated cable management system keeps loose cables organised
- Post install levelling
- Supports VESA 200x200mm to 600x400mm
- Max. capacity: 30kg
Product Information
- :
- From 37" to 65"
- :
- Tilting Mount
- :
- 30kg
- :
- 200x200mm to 600x400mm
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £90.13 (£108.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























