You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Pro Micro Adjustable Arms, 600mm, Pack of 2 -
7350105210457
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350105210457
- Order Code:
- ST04624
- Product Range
- Multibrackets - M Pro Series
- Also Known As:
- GTIN UPC EAN: 7350105210457
Product Range Selector (Multibrackets - M Pro Series)
See all from this product rangeProduct Overview
- Ideal screen mounts when fine tuning screen of position is needed
- Two fixed arms
- Length: 600mm
- Weight capacity: 30kg
Product Information
- :
- -
- :
- -
- :
- 30kg
- :
- -
- :
- Multibrackets - M Pro Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £150.67 (£180.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























