You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Pro Wallmount Column Dual, 32" to 65" -
7350105213076
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350105213076
- Order Code:
- ST04620
- Product Range
- Multibrackets - M Pro Series
- Also Known As:
- GTIN UPC EAN: 7350105213076
Product Range Selector (Multibrackets - M Pro Series)
See all from this product rangeProduct Overview
- Easy to use wall mounting solution for column pillars and posts
- Fits circular, round column pillars, and posts
- With two VESA brackets, the displays can be mounted on each side of the column
- Enables you to mount displays on columns without drilling
- Vast possibilities to change, create, update and reconfigure its design if ideas change over time
- Compatible with two 32" to 65" screens
- Supplied with hardware kit
Product Information
- :
- From 30" to 65"
- :
- Flat to Wall Mount
- :
- 35kg
- :
- Up to 400x400
- :
- Multibrackets - M Pro Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £714.58 (£857.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























