You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Universal Push Out Tilt 600 TV Wall Mount, 43" to 86" -
7350105216299
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350105216299
- Order Code:
- ST04644
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7350105216299
Product Overview
- Tilt mount with four different tilt directions - handles almost any screen and position imaginable
- Built-in tilt function for large size displays up to 86"
- Ideal for recessed areas
- Designed to create a fast, simple and seamless installation
- Push-in/pop-out for easy access and after service
- Simple fine tuning for post-installations
- Easy lateral shifts for post-installation (slide the screen(s) apart or together for perfect alignment)
- Supplied with hardware kit
- VESA compatibility: Up to 600x400
- Tilt range: -2° to +12°
- Weight capacity: 60kg
- Dimensions (WxHxD): 1,135x2,470x600mm
Product Information
- :
- Flat to Wall Mount
- :
- 60kg
- :
- Up to 600x400
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £84.17 (£101.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























