You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M Collaboration TV Floor Stand, 65" to 100" Screen - 

7350105216770

7350105216770 - M Collaboration TV Floor Stand, 65" to 100" Screen
7350105216770 - M Collaboration TV Floor Stand, 65" to 100" Screen
7350105216770 - M Collaboration TV Floor Stand, 65" to 100" Screen
7350105216770 - M Collaboration TV Floor Stand, 65" to 100" Screen
7350105216770 - M Collaboration TV Floor Stand, 65" to 100" Screen
7350105216770 - M Collaboration TV Floor Stand, 65" to 100" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7350105216770
Order Code:
ST04645
Product Range
-
Also Known As:
GTIN UPC EAN: 7350105216770

Product Overview

The Multibrackets M Collaboration Floor stand, is a mobile TV stand capable of supporting any LCD, LED, IFPDs or interactive displays up to a screen size of 100". Quick and easy to install, combining neat design touches with robust quality, this superb value IFPD, display or TV trolley will give a lifetime of enjoyable and reliable performance. Perfect for use in education; classrooms, lecture theatres, or in commercial environments, Floor stand basic features a large and stable base with four robust wheels. Move your display safely and easily from room to room with smooth passage through doorways and over thresholds.
  • Heavy-duty floor stand for displays 65" to 100"
  • Smart wheelbase tailored for interactive solutions, touch screens
  • ±250mm height adjustment from 1.45m to 1.7m
  • Holds most displays up to 90kg
  • Camera shelf and front shelf/media shelf included
  • Anthracite grey colour creates a classy look
  • High quality cold rolled steel construction ensures permanence and durability
  • Four powerful and lockable castors
  • Supplied with hardware kit
  • VESA compatibility: Up to 900x600
  • Weight capacity: 90kg
  • Dimensions (WxHxD): 1,606x2,303x650mm

Product Information


:
Television

:
90kg

:
2303mm

:
1606mm

:
650mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 7350105216770

3 In stock Need more?

???PF_PDP_RSP_SUP???

£353.49 ( £424.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £353.49 (£424.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --