You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Motorised Swing Mount XL TV Wall Mount, 42" to 75" Screen -
MB2642
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- MB2642
- Order Code:
- ST04642
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7350105212642
- Technical Datasheet:
- MB2642 Datasheet
Product Overview
- Create multiple viewing angles for a single TV
- Slim, flat-to-wall design, only 56mm
- Up to 170° swivel left or right
- May be installed to swing from left or right
- Built-in cable management
- Supplied with remote control (requires 2x AAA batteries, not included), 1.5m mains cable, and hardware kit
- VESA compatibility: Up to 600x400
- Swing range: -0° to +170°
- Weight capacity: 45kg
- Dimensions (WxHxD): 1,220x430x56mm
Product Information
- :
- From 42" to 75"
- :
- Motorised Mount
- :
- 45kg
- :
- Up to 600x400
- :
- -
Technical Documents (3)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £336.67 (£404.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























