You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Universal Flexarm Pro TV Wall Mount, 55" to 110" Screen -
MB3354
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- MB3354
- Order Code:
- ST04638
- Product Range
- Multibrackets - Flexarms Universal Series
- Also Known As:
- GTIN UPC EAN: 7350073733354
- Technical Datasheet:
- MB3354 Datasheet
Product Range Selector (Multibrackets - Flexarms Universal Series)
See all from this product rangeProduct Overview
- Manually adjust the screen position without tools
- Tilt and swivel the screen to create the perfect viewing position
- Comes partially pre-assembled
- Supplied with hardware kit
- VESA compatibility: Up to 800x600
- Tilt range: -5° to +15°
- Weight capacity: 125kg
- Dimensions (WxHxD): 680x435x85mm
Product Information
- :
- From 55" to 110"
- :
- Tilt & Swivel Mount
- :
- 125kg
- :
- Up to 800x600
- :
- Multibrackets - Flexarms Universal Series
Technical Documents (3)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £249.17 (£299.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























