You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M Recessed Full Motion Flexarm Pro TV Wall Mount, 32" to 80" Screen - 

MB6737

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB6737
Order Code:
ST04640
Product Range
-
Also Known As:
GTIN UPC EAN: 7350073736737
Technical Datasheet:
MB6737   Datasheet
See all Technical Docs

Product Overview

M Recessed Full Motion Flexarm will mount most flat-panel TVs up to 45 kg. With its ingenious design, it allows even the largest TVs to extend up to 750mm from the wall, retract, tilt, and swivel with ease. Using smart tilting technology we allow effortless viewing angle with a tool-less manual adjustment.
  • Articulating arm ensures you always have the perfect viewing angle
  • Recessed, in-wall design made to fit securely between CC60 stud centres
  • When fully retracted, the arm assembly allows your TV to sit almost flush with the wall
  • Extends out 750mm to provide ample room to tilt and swivel your TV
  • Smart tilting technology allows an effortless viewing angle with a tool-less manual adjustment
  • Conceals unsightly cables
  • Supplied with a full hardware kit
  • VESA compatibility: Up to 600x400
  • Tilt range: -5° to +10°
  • Weight capacity: 45kg
  • Dimensions (WxHxD): 565x435x99mm

Product Information


:
From 32" to 80"

:
Tilt & Swivel Mount

:
45kg

:
Up to 600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7350073736737

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£294.58 ( £353.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £294.58 (£353.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --