You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, DPDT, On-On -
1MD1T1B5M1QE
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 1MD1T1B5M1QE
- Order Code:
- SW02841
- Product Range
- -
- Technical Datasheet:
- 1MD1T1B5M1QE Datasheet
Product Overview
- DP On-None-On model, 10.41mm high actuator, 7.52mm high, flat (torque) bushing
- Solder lug termination, silver contact material, epoxy (std) seal
- Diallyl phthalate (DAP) case, stainless steel housing, tin plated brass switch support
- 40,000 make-and-break cycles mechanical life, 1,000Mohm min insulation resistance
- 10mohm max initial at 2 to 4VDC contact resistance
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- On-None-On
- :
- DPDT
- :
- Non Illuminated
- :
- -
- :
- Panel Mount
- :
- 5A
- :
- 120V
- :
- Solder Lug
- :
- 28V
Technical Documents (2)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.44 (£1.73) | ( ) |
| 10+ | £1.29 (£1.55) | ( ) |
| 50+ | £1.16 (£1.39) | ( ) |
| 100+ | £1.05 (£1.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























